Part Details for AD8594AR-REEL by Analog Devices Inc
Results Overview of AD8594AR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8594AR-REEL Information
AD8594AR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD8594AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4788 |
|
$0.6306 / $1.0200 | Buy Now |
|
Vyrian | Amplifiers | 4309 |
|
RFQ |
Part Details for AD8594AR-REEL
AD8594AR-REEL CAD Models
AD8594AR-REEL Part Data Attributes
|
AD8594AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8594AR-REEL
Analog Devices Inc
IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8594AR-REEL
This table gives cross-reference parts and alternative options found for AD8594AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8594AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8594ARZ-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD8594AR-REEL vs AD8594ARZ-REEL |
AD8594ARZ-REEL7 | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD8594AR-REEL vs AD8594ARZ-REEL7 |