-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Single Supply RRIO Dual Op Amp with ±250 mA Output Current and Shutdown Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8592ARMZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37179 In Stock |
|
$0.7221 / $1.6400 | Buy Now |
DISTI #
584-AD8592ARMZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL, CMOS RAIL-RAIL OP AMP W/SHUTDOWN RoHS: Compliant | 23448 |
|
$0.6820 / $1.4100 | Buy Now |
DISTI #
V72:2272_06214947
|
Arrow Electronics | Op Amp Dual GP R-R I/O 6V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2079 |
|
$0.7053 / $1.1723 | Buy Now |
DISTI #
26758935
|
Verical | Op Amp Dual GP R-R I/O 6V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.9167 | Buy Now |
DISTI #
73482575
|
Verical | Op Amp Dual GP R-R I/O 6V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2339 | Americas - 2079 |
|
$0.7053 / $1.1723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8592ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8592ARMZ-REEL
Analog Devices Inc
CMOS Single Supply RRIO Dual Op Amp with ±250 mA Output Current and Shutdown Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8592ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8592ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8592ARM-REEL7 | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO10, MICRO, SOIC-10 | Rochester Electronics LLC | AD8592ARMZ-REEL vs AD8592ARM-REEL7 |
AD8592ARM-REEL | IC DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO10, MICRO, SOIC-10, Operational Amplifier | Analog Devices Inc | AD8592ARMZ-REEL vs AD8592ARM-REEL |
AD8592ARM | IC DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO10, MICRO, SOIC-10, Operational Amplifier | Analog Devices Inc | AD8592ARMZ-REEL vs AD8592ARM |