Part Details for AD8591ART-REEL7 by Analog Devices Inc
Results Overview of AD8591ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8591ART-REEL7 Information
AD8591ART-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8591ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 857 |
|
RFQ | |
|
Win Source Electronics | Op Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R | 138451 |
|
$0.8490 / $1.2720 | Buy Now |
Part Details for AD8591ART-REEL7
AD8591ART-REEL7 CAD Models
AD8591ART-REEL7 Part Data Attributes
|
AD8591ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8591ART-REEL7
Analog Devices Inc
IC OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1.75 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.65 mm |
Alternate Parts for AD8591ART-REEL7
This table gives cross-reference parts and alternative options found for AD8591ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8591ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8591ART | Analog Devices Inc | Check for Price | IC OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN, Operational Amplifier | AD8591ART-REEL7 vs AD8591ART |
AD8591ART-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8591ART-REEL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
The gain resistors for the AD8591ART-REEL7 should be chosen based on the desired gain and bandwidth. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1 kΩ and 100 kΩ. The datasheet provides a gain resistor calculator to help with the selection.
-
The maximum power dissipation for the AD8591ART-REEL7 is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W). The actual power dissipation should be kept below this maximum value to ensure reliable operation.
-
Yes, the AD8591ART-REEL7 can be used as a single-supply op-amp, but it requires careful consideration of the input common-mode voltage range and the output voltage swing. The datasheet provides guidance on how to configure the op-amp for single-supply operation.
-
To reduce noise and oscillations in the AD8591ART-REEL7 circuit, use a low-noise power supply, decouple the power supply pins with capacitors, and add a noise-reducing capacitor (e.g., 10 nF) between the output and the inverting input. Additionally, ensure that the PCB layout is well-designed and the input and output traces are properly terminated.