Part Details for AD8572AR by Analog Devices Inc
Results Overview of AD8572AR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8572AR Information
AD8572AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8572AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 1 |
|
$11.5601 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Vyrian | Amplifiers | 887 |
|
RFQ | |
|
Win Source Electronics | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP ZERO-DRIFT 2 ... more | 12500 |
|
$6.5885 / $9.8827 | Buy Now |
Part Details for AD8572AR
AD8572AR CAD Models
AD8572AR Part Data Attributes
|
AD8572AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8572AR
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Dual Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.14 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8572AR
This table gives cross-reference parts and alternative options found for AD8572AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8572AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8572ARZ-REEL7 | Analog Devices Inc | $6.5888 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | AD8572AR vs AD8572ARZ-REEL7 |
AD8572AR-REEL | Analog Devices Inc | Check for Price | Zero-Drift, Single-Supply, RRIO Dual Op Amp | AD8572AR vs AD8572AR-REEL |
AD8572AR-REEL7 | Analog Devices Inc | Check for Price | Zero-Drift, Single-Supply, RRIO Dual Op Amp | AD8572AR vs AD8572AR-REEL7 |
AD8572ARZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8572AR vs AD8572ARZ-REEL7 |
AD8572ARZ | Analog Devices Inc | $6.0136 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | AD8572AR vs AD8572ARZ |
AD8572AR Frequently Asked Questions (FAQ)
-
The AD8572AR is a high-speed op-amp and requires careful layout and grounding to minimize noise and ensure stability. A star-ground configuration with a single-point ground connection is recommended. Additionally, keep the input and output traces short and away from each other to minimize capacitive coupling.
-
The AD8572AR has a relatively high input bias current of 10nA. To minimize the effect of input bias current, use a low-impedance source, such as a voltage divider or a low-impedance buffer, and ensure that the input signal is centered around the midpoint of the supply voltage.
-
The AD8572AR can drive a maximum capacitive load of 100pF. Exceeding this limit can cause oscillations and instability. If a larger capacitive load is required, consider adding a series resistor to dampen the load or using a buffer stage.
-
To ensure stability, ensure that the feedback loop has a phase margin of at least 45° and a gain margin of at least 10dB. Additionally, use a compensation capacitor (e.g., 10pF to 100pF) between the output and the inverting input to improve stability.
-
Use a 10uF to 100uF ceramic capacitor in parallel with a 1uF to 10uF film capacitor to decouple the power supply. Place the capacitors as close as possible to the op-amp's power pins to minimize inductive noise.