Part Details for AD8567ACP-REEL7 by Analog Devices Inc
Results Overview of AD8567ACP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8567ACP-REEL7 Information
AD8567ACP-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8567ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10540 |
|
$1.0700 / $1.3400 | Buy Now |
Part Details for AD8567ACP-REEL7
AD8567ACP-REEL7 CAD Models
AD8567ACP-REEL7 Part Data Attributes
|
AD8567ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8567ACP-REEL7
Analog Devices Inc
16 V Rail-to-Rail Operational Amplifier (Quad) Package: 16 ld LFCSP (4x4x.85mm, 2.10mm exposed pad); No of Pins: 16; Temperature Range: INDUSTRIAL; Container: 1500/Reel
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 4 mm |
Alternate Parts for AD8567ACP-REEL7
This table gives cross-reference parts and alternative options found for AD8567ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8567ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8567ACPZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | AD8567ACP-REEL7 vs AD8567ACPZ-REEL7 |
AD8567ACP-R2 | Analog Devices Inc | Check for Price | 16 V Rail-to-Rail Operational Amplifier (Quad) Package: 16 ld LFCSP (4x4x.85mm, 2.10mm exposed pad); No of Pins: 16; Temperature Range: Industrial; Container: 250/Reel | AD8567ACP-REEL7 vs AD8567ACP-R2 |
AD8567ACPZ-R2 | Analog Devices Inc | Check for Price | 16 V Rail-to-Rail Operational Amplifier (Quad) | AD8567ACP-REEL7 vs AD8567ACPZ-R2 |
AD8567ACPZ-R2 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | AD8567ACP-REEL7 vs AD8567ACPZ-R2 |
AD8567ACP-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Operational Amplifier | AD8567ACP-REEL7 vs AD8567ACP-REEL |
AD8567ARUZ-REEL | Analog Devices Inc | $2.1207 | 16 V Rail-to-Rail Operational Amplifier (Quad) | AD8567ACP-REEL7 vs AD8567ARUZ-REEL |
AD8567ACP | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, LEADLESS FRAME, CSP-16, Operational Amplifier | AD8567ACP-REEL7 vs AD8567ACP |
AD8567ARU-REEL | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8567ACP-REEL7 vs AD8567ARU-REEL |
AD8567ARU | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | AD8567ACP-REEL7 vs AD8567ARU |