Part Details for AD8564AN by Analog Devices Inc
Overview of AD8564AN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8564AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 4 FUNC, 10000UV OFFSET-MAX, 8NS RESPONSE TIME, PDIP16 | 12 |
|
$9.6450 / $14.4675 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 83042 |
|
$6.4300 / $7.5700 | Buy Now |
|
Chip1Cloud | Quad 7 ns Single Supply Comparator | 7000 |
|
RFQ |
Part Details for AD8564AN
AD8564AN CAD Models
AD8564AN Part Data Attributes:
|
AD8564AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8564AN
Analog Devices Inc
IC QUAD COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDIP16, PLASTIC, MS-001AB, DIP-16, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 9 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |