-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast 7 ns Single Supply Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8561ARUZ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7597
|
Newark | Comparator, Tssop-8, -40 To 85Deg C, Comparator Type:High Speed, Low Power, No. Of Channels:1Chann... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$3.8600 / $7.2000 | Buy Now |
DISTI #
505-AD8561ARUZ-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
906 In Stock |
|
$3.3250 / $7.8900 | Buy Now |
DISTI #
584-AD8561ARUZ
|
Mouser Electronics | Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR RoHS: Compliant | 117 |
|
$3.3200 / $7.8600 | Buy Now |
DISTI #
V99:2348_06214902
|
Arrow Electronics | Comparator Single ±5V/10V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2426 | Americas - 84 |
|
$3.5700 / $7.6670 | Buy Now |
|
Analog Devices Inc | SINGLE, SINGLE SUPPLY 5NS COMP Package Multiple: 96 | 9974 |
|
$2.5200 / $7.8900 | Buy Now |
DISTI #
27492955
|
Verical | Comparator Single ±5V/10V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 9792 |
|
$3.5390 | Buy Now |
DISTI #
84866721
|
Verical | Comparator Single ±5V/10V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2426 | Americas - 84 |
|
$3.5700 / $7.6670 | Buy Now |
|
Rochester Electronics | AD8561 - Comparator, 8000uV Offset-Max, 7ns Response Time RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$3.1400 / $3.6900 | Buy Now |
|
Vyrian | Amplifiers | 2779 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8561ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8561ARUZ
Analog Devices Inc
Ultrafast 7 ns Single Supply Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RU-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8561ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8561ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9013EUA+T | Analog Devices Inc | $3.6106 | SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | AD8561ARUZ vs MAX9013EUA+T |
MAX9012ESA+T | Analog Devices Inc | Check for Price | SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | AD8561ARUZ vs MAX9012ESA+T |
MAX9017BEKA | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, SOT-23, 8 PIN | AD8561ARUZ vs MAX9017BEKA |
MAX9013EUA+ | Maxim Integrated Products | $2.9164 | Comparator, 1 Func, 5500uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | AD8561ARUZ vs MAX9013EUA+ |
MAX9011EUT-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO6, SOT-23, 6 PIN | AD8561ARUZ vs MAX9011EUT-T |
MAX916ESE | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 2500uV Offset-Max, 6ns Response Time, CMOS, PDSO16, PLASTIC, SOP-16 | AD8561ARUZ vs MAX916ESE |
MAX901BCSE | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SOP-16 | AD8561ARUZ vs MAX901BCSE |
MAX9013ESA+ | Analog Devices Inc | Check for Price | SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | AD8561ARUZ vs MAX9013ESA+ |
MAX900AMJP | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 3000uV Offset-Max, 10ns Response Time, CMOS, CDIP20, CERDIP-20 | AD8561ARUZ vs MAX900AMJP |
MAX9017BEKA+ | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, SOT-23, 8 PIN | AD8561ARUZ vs MAX9017BEKA+ |
The AD8561ARUZ is a high-speed amplifier, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise. Additionally, it is recommended to place the amplifier close to the signal source and to use a low-impedance output to reduce ringing and oscillations.
The gain resistor values for the AD8561ARUZ depend on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth of the amplifier. It is recommended to use the gain resistor calculator tool provided by Analog Devices to determine the optimal gain resistor values for your specific application.
The maximum power dissipation of the AD8561ARUZ is 1.4W. To ensure that the device does not overheat, it is recommended to provide adequate heat sinking, such as a thermal pad or heat sink, and to ensure good airflow around the device. Additionally, it is recommended to operate the device within the recommended operating temperature range of -40°C to 125°C.
Common issues with the AD8561ARUZ, such as oscillations or instability, can often be attributed to poor layout and placement, incorrect gain resistor values, or inadequate power supply decoupling. To troubleshoot these issues, it is recommended to check the layout and placement of the device, verify the gain resistor values, and ensure that the power supply is adequately decoupled. Additionally, it is recommended to consult the datasheet and application notes for troubleshooting guidance.
The recommended power supply decoupling for the AD8561ARUZ is to use a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, placed as close to the device as possible. This will help to reduce noise and ensure stable operation.