Part Details for AD8557AR-REEL by Analog Devices Inc
Results Overview of AD8557AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8557AR-REEL Information
AD8557AR-REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel | |
EL8108ISZ-T7 | Renesas Electronics Corporation | Video Distribution Amplifier, SOICN, /Reel |
Part Details for AD8557AR-REEL
AD8557AR-REEL CAD Models
AD8557AR-REEL Part Data Attributes
|
AD8557AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8557AR-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8557AR-REEL
This table gives cross-reference parts and alternative options found for AD8557AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8557AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8557AR | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | AD8557AR-REEL vs AD8557AR |
AD8557ARZ-REEL7 | Analog Devices Inc | $4.6839 | Digitally Programmable Sensor Signal Amplifier | AD8557AR-REEL vs AD8557ARZ-REEL7 |
AD8557AR-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | AD8557AR-REEL vs AD8557AR-REEL7 |
AD8557ARZ | Analog Devices Inc | $5.0683 | Digitally Programmable Sensor Signal Amplifier | AD8557AR-REEL vs AD8557ARZ |
PGA308AIDGSRG4 | Texas Instruments | Check for Price | Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 | AD8557AR-REEL vs PGA308AIDGSRG4 |
AD8557ACPZ-R2 | Analog Devices Inc | Check for Price | Digitally Programmable Sensor Signal Amplifier | AD8557AR-REEL vs AD8557ACPZ-R2 |
PGA308AIDGSR | Texas Instruments | $2.1220 | Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 | AD8557AR-REEL vs PGA308AIDGSR |