-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V to 5 V Auto-Zero, In-Amp with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7589
|
Newark | Instrumentation Amp, 1Khz, 140Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:130Μv, Gain Bandwidth Product:1Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, Cmrr:140Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8553ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 445 |
|
$3.4900 / $5.3000 | Buy Now |
DISTI #
505-AD8553ARMZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
573 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
584-AD8553ARMZ
|
Mouser Electronics | Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP RoHS: Compliant | 1321 |
|
$2.3300 / $4.6600 | Buy Now |
|
Analog Devices Inc | AUTO ZERO RR INSTRUMENTATION A Min Qty: 1 Package Multiple: 50 | 10015 |
|
$2.3373 / $4.6600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 375UV OFFSET-MAX, PDSO10 | 184 |
|
$4.9500 / $9.0000 | Buy Now |
DISTI #
AD8553ARMZ
|
TME | IC: operational amplifier, 1kHz, Ch: 1, MSOP10, tube Min Qty: 1 | 0 |
|
$2.4300 / $3.4000 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 1kHz, Channels: 1, MSOP10, Package: tube | 10015 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8553ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8553ARMZ
Analog Devices Inc
1.8 V to 5 V Auto-Zero, In-Amp with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 375 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |