Part Details for AD8541AKSZ-R2 by Analog Devices Inc
Results Overview of AD8541AKSZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8541AKSZ-R2 Information
AD8541AKSZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8541AKSZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8541AKSZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Vyrian | Amplifiers | 508 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SC70-5 / General-Purpose CMOS Rail-to-Rail Amplifiers | 40960 |
|
$0.5000 / $0.6458 | Buy Now |
Part Details for AD8541AKSZ-R2
AD8541AKSZ-R2 CAD Models
AD8541AKSZ-R2 Part Data Attributes
|
AD8541AKSZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8541AKSZ-R2
Analog Devices Inc
General-Purpose CMOS Single Rail-to-Rail Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.085 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for AD8541AKSZ-R2
This table gives cross-reference parts and alternative options found for AD8541AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8541AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8541AKSZ-REEL7 | Analog Devices Inc | $0.8465 | General-Purpose CMOS Single Rail-to-Rail Amplifier | AD8541AKSZ-R2 vs AD8541AKSZ-REEL7 |
AD8541AKS-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | AD8541AKSZ-R2 vs AD8541AKS-REEL7 |
AD8541AKS-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | AD8541AKSZ-R2 vs AD8541AKS-R2 |
AD8541AKS | Analog Devices Inc | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Operational Amplifier | AD8541AKSZ-R2 vs AD8541AKS |