Part Details for AD8541AKS-R2 by Analog Devices Inc
Results Overview of AD8541AKS-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8541AKS-R2 Information
AD8541AKS-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8541AKS-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 356 |
|
RFQ |
Part Details for AD8541AKS-R2
AD8541AKS-R2 CAD Models
AD8541AKS-R2 Part Data Attributes
|
AD8541AKS-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8541AKS-R2
Analog Devices Inc
IC OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.085 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for AD8541AKS-R2
This table gives cross-reference parts and alternative options found for AD8541AKS-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8541AKS-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8541AKSZ-R2 | Analog Devices Inc | Check for Price | General-Purpose CMOS Single Rail-to-Rail Amplifier | AD8541AKS-R2 vs AD8541AKSZ-R2 |
AD8541AKS-R2 Frequently Asked Questions (FAQ)
-
A good layout and PCB design for the AD8541AKS-R2 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1 kΩ and 100 kΩ. The datasheet provides a gain resistor calculator to help with the selection.
-
The maximum power dissipation of the AD8541AKS-R2 is 670 mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance of the package (125°C/W). The actual power dissipation will depend on the operating conditions and the ambient temperature.
-
While the AD8541AKS-R2 can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5 V/μs) and limited output current (20 mA). A dedicated comparator like the AD8561 or AD8611 would be a better choice for most applications.
-
The AD8541AKS-R2 has built-in ESD protection, but additional protection measures can be taken, such as using TVS diodes or ESD protection arrays on the input and output pins. Overvoltage protection can be achieved using voltage clamps or crowbar circuits.