-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8716
|
Newark | Op-Amp, 430Khz, -40 To 125Deg C, Tsot-23 Rohs Compliant: Yes |Analog Devices AD8538AUJZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790 |
|
$0.9160 / $1.6200 | Buy Now |
DISTI #
505-AD8538AUJZ-REEL7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58837 In Stock |
|
$0.8278 / $2.8600 | Buy Now |
DISTI #
584-AD8538AUJZ-R7
|
Mouser Electronics | Precision Amplifiers ingle Low Power AutoZero Amp RoHS: Compliant | 113996 |
|
$0.8270 / $1.9800 | Buy Now |
DISTI #
V72:2272_06214784
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2460 |
|
$0.8725 / $1.2886 | Buy Now |
|
Analog Devices Inc | ingle Low Power AutoZero Amp Min Qty: 1 Package Multiple: 3000 | 14768 |
|
$0.8507 / $2.8600 | Buy Now |
DISTI #
63378317
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2233 | Americas - 2460 |
|
$0.8725 / $1.2886 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 30uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 407 |
|
$0.7674 / $0.9028 | Buy Now |
DISTI #
AD8538AUJZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8500 | Buy Now |
|
CHIPMALL.COM LIMITED | 430kHz 5uV 15pA Single TSOT-23-5 Precision OpAmps ROHS | 159 |
|
$0.7219 / $1.4060 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8538AUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8538AUJZ-REEL7
Analog Devices Inc
Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.215 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 430 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8538AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8538AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8538WAUJZ-R7 | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538AUJZ-REEL7 vs AD8538WAUJZ-R7 |
AD8538AUJZ-REEL7 | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8538AUJZ-REEL7 vs AD8538AUJZ-REEL7 |
AD8538AUJZ-R2 | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8538AUJZ-REEL7 vs AD8538AUJZ-R2 |
AD8538AUJZ-R2 | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538AUJZ-REEL7 vs AD8538AUJZ-R2 |