There are no models available for this part yet.
Overview of AD8522AR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8522AR-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC DAC 12BIT V-OUT 14SO | 2935 |
|
$46.5680 / $69.8510 | Buy Now |
CAD Models for AD8522AR-REEL by Analog Devices Inc
Part Data Attributes for AD8522AR-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
1.50 MM HEIGHT, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Linearity Error-Max (EL)
|
0.0366%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Settling Time-Nom (tstl)
|
16 µs
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD8522AR-REEL
This table gives cross-reference parts and alternative options found for AD8522AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8522AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8522AR | +5 Volt, Serial Input, Dual 12-Bit DAC | Analog Devices Inc | AD8522AR-REEL vs AD8522AR |
AD8522AR-REEL7 | IC DUAL, SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO14, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD8522AR-REEL vs AD8522AR-REEL7 |
AD8522ARZ-REEL | +5 Volt, Serial Input, Dual 12-Bit DAC | Analog Devices Inc | AD8522AR-REEL vs AD8522ARZ-REEL |
Related Parts for AD8522AR-REEL
-
ADC1213D080HN-C1Analog to Digital Converters
-
AD8522ARZDigital to Analog Converters
-
AD8452ASTZ-RLOther Analog ICs
-
AD8137YRZOperational Amplifiers
-
AD8402ARZ100-REELDigital Potentiometers
-
AD8251ARMZInstrumentation Amplifiers
-
AD9983AKCPZ-140Other Interface ICs
-
ADA4412-3ARQZOther Consumer ICs
-
AD8561ARComparators