Part Details for AD8510ARMZ-R2 by Analog Devices Inc
Results Overview of AD8510ARMZ-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8510ARMZ-R2 Information
AD8510ARMZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8510ARMZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 1800 UV OFFSET-MAX, 8 MHZ BAND WIDTH, PDSO8 | 1 |
|
$4.8900 | Buy Now |
Part Details for AD8510ARMZ-R2
AD8510ARMZ-R2 CAD Models
AD8510ARMZ-R2 Part Data Attributes
|
AD8510ARMZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8510ARMZ-R2
Analog Devices Inc
IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Bias Current-Max (IIB) @25C | 0.00008 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 65000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8510ARMZ-R2
This table gives cross-reference parts and alternative options found for AD8510ARMZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8510ARMZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1792IN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3700uV Offset-Max, PDIP8 | AD8510ARMZ-R2 vs LT1792IN8 |
OPA197ID | Texas Instruments | $0.9419 | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125 | AD8510ARMZ-R2 vs OPA197ID |
AD8510BRZ | Analog Devices Inc | $4.2465 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | AD8510ARMZ-R2 vs AD8510BRZ |
UPC811G2 | NEC Electronics America Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | AD8510ARMZ-R2 vs UPC811G2 |
OPA197IDBVT | Texas Instruments | $1.0189 | Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 5-SOT-23 -40 to 125 | AD8510ARMZ-R2 vs OPA197IDBVT |
AD8510BRZ-REEL7 | Analog Devices Inc | $5.3937 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | AD8510ARMZ-R2 vs AD8510BRZ-REEL7 |
LT1792IS8 | Linear Technology | Check for Price | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | AD8510ARMZ-R2 vs LT1792IS8 |
LT1792ACS8#TRPBF | Analog Devices Inc | Check for Price | Low Noise, Precision, JFET Input Op Amp | AD8510ARMZ-R2 vs LT1792ACS8#TRPBF |
LT1792ACS8#PBF | Analog Devices Inc | $6.7083 | Low Noise, Precision, JFET Input Op Amp | AD8510ARMZ-R2 vs LT1792ACS8#PBF |
LT1792CS8#TRPBF | Analog Devices Inc | Check for Price | Low Noise, Precision, JFET Input Op Amp | AD8510ARMZ-R2 vs LT1792CS8#TRPBF |