-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision CMOS Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8500AKSZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1447
|
Newark | Op-Amp, 7Khz, -40 To 125Deg C, Sc-70-5 Rohs Compliant: Yes |Analog Devices AD8500AKSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2800 |
|
$1.1600 / $3.5400 | Buy Now |
DISTI #
505-AD8500AKSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4566 In Stock |
|
$1.1000 / $3.5400 | Buy Now |
DISTI #
584-AD8500AKSZ-R7
|
Mouser Electronics | Precision Amplifiers 1uA OP AMP LOW POWER CMOS RoHS: Compliant | 2077 |
|
$1.1000 / $2.3500 | Buy Now |
DISTI #
V36:1790_06214626
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2343 | Americas - 6000 |
|
$1.0521 | Buy Now |
DISTI #
V72:2272_06214626
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 Container: Cut Strips | Americas - 1705 |
|
$1.1810 / $3.4530 | Buy Now |
|
Analog Devices Inc | 1uA OP AMP LOW POWER CMOS Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.1000 / $3.5400 | Buy Now |
DISTI #
83714863
|
Verical | Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 6000 |
|
$1.0521 | Buy Now |
DISTI #
66352503
|
Verical | Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 1705 |
|
$1.1810 / $3.4530 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1000UV OFFSET-MAX, CMOS, PDSO5 | 11 |
|
$2.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8500AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8500AKSZ-REEL7
Analog Devices Inc
Micropower Precision CMOS Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.004 V/us | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 7 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD8500AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8500AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8500AKSZ-R2 | Analog Devices Inc | Check for Price | Micropower Precision CMOS Operational Amplifier | AD8500AKSZ-REEL7 vs AD8500AKSZ-R2 |
AD8500AKSZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | AD8500AKSZ-REEL7 vs AD8500AKSZ-REEL7 |
A good PCB layout for the AD8500 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
The AD8500 has an internal calibration circuit that is enabled by tying the CAL pin to VCC. The device calibrates itself during power-up. No external calibration is required.
The maximum allowed voltage on the input pins is VCC + 0.3V. Exceeding this voltage can cause damage to the device.
The AD8500 is rated for operation from -40°C to 125°C. However, the device's accuracy and linearity may degrade at high temperatures. It's essential to consider the temperature coefficient of the device in high-temperature applications.
To reduce noise and EMI, use a low-pass filter on the input pins, keep the analog and digital circuits separate, and use a shielded enclosure. Additionally, ensure good PCB layout practices, such as minimizing trace lengths and using a solid ground plane.