Part Details for AD847SQ/883B by Analog Devices Inc
Results Overview of AD847SQ/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD847SQ/883B Information
AD847SQ/883B by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Price & Stock for AD847SQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD847SQ/883B-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW POWER, HIGH SPEED AMP Package Multiple: 1 | 693 |
|
$36.8900 / $61.4800 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC | 4 |
|
$58.8930 / $61.9926 | Buy Now |
|
NexGen Digital | 27 |
|
RFQ | ||
DISTI #
AD847SQ/883B
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 13 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8CERDIP / General Purpose Amplifier 1 Circuit 8-CERDIP | 2800 |
|
$56.5220 / $69.5660 | Buy Now |
Part Details for AD847SQ/883B
AD847SQ/883B CAD Models
AD847SQ/883B Part Data Attributes
|
AD847SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847SQ/883B
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
AD847SQ/883B Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD847SQ/883B involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The AD847SQ/883B is specified to operate from -55°C to 125°C. Ensure that the device is properly heat-sinked and that the ambient temperature is within the specified range. Use thermal simulation tools to estimate the junction temperature and ensure it is within the specified range.
-
The AD847SQ/883B has a high impedance input and a low impedance output. It is recommended to terminate the input with a 1 kΩ to 10 kΩ resistor and the output with a 50 Ω to 100 Ω resistor, depending on the specific application requirements.
-
To minimize EMI, use a shielded enclosure, keep the input and output cables short and away from noise sources, and use EMI filters or common-mode chokes on the input and output lines. Ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.
-
Decouple the power supply with a 10 μF to 100 μF capacitor in parallel with a 10 nF to 100 nF capacitor, placed as close to the device as possible. This helps to filter out noise and ensure stable operation.