Datasheets
AD8476BCPZ-WP by: Analog Devices Inc

Low Power, Unity Gain Fully Differential Amplifier & ADC Driver

Part Details for AD8476BCPZ-WP by Analog Devices Inc

Overview of AD8476BCPZ-WP by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8476BCPZ-R7 Analog Devices Low Pwr, Precision,G1 Diff AMP
AD8476BCPZ-WP Analog Devices Low Pwr, Precision,G1 Diff AMP
AD8476BCPZ-RL Analog Devices Low Pwr, Precision,G1 Diff AMP

Price & Stock for AD8476BCPZ-WP

Part # Distributor Description Stock Price Buy
DISTI # 2156-AD8476BCPZ-WP-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 61 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 150
In Stock
  • 61 $4.9300
$4.9300 Buy Now
DISTI # AD8476BCPZ-WP-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 61 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 100 $5.2416
$5.2416 Buy Now
DISTI # 584-AD8476BCPZ-WP
Mouser Electronics Differential Amplifiers Low Pwr, Precision,G1 Diff AMP RoHS: Compliant 0
  • 1 $8.2000
  • 10 $7.7900
  • 50 $6.6100
  • 100 $6.1200
  • 250 $5.9700
  • 500 $5.6900
  • 1,000 $5.3000
$5.3000 / $8.2000 Order Now
Analog Devices Inc Low Pwr, Precision,G1 Diff AMP Min Qty: 100 Package Multiple: 50 0
  • 100 $5.2416
  • 1,000 $3.2400
$3.2400 / $5.2416 Buy Now
Rochester Electronics Operational Amplifier, 900uV Offset-Max, BIPolar RoHS: Compliant Status: Active Min Qty: 1 150
  • 1 $4.9700
  • 25 $4.8700
  • 100 $4.6700
  • 500 $4.4800
  • 1,000 $4.2300
$4.2300 / $4.9700 Buy Now
DISTI # AD8476BCPZ-WP
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 0
  • 100 $4.6400
  • 500 $4.5200
  • 1,000 $4.4600
$4.4600 / $4.6400 Buy Now

Part Details for AD8476BCPZ-WP

AD8476BCPZ-WP CAD Models

AD8476BCPZ-WP Part Data Attributes

AD8476BCPZ-WP Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8476BCPZ-WP Analog Devices Inc Low Power, Unity Gain Fully Differential Amplifier & ADC Driver
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 3 X 3 MM, ROHS COMPLIANT, MO-229WEEE, LFCSP-16
Pin Count 16
Manufacturer Package Code CP-16-25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 900 µV
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -10 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Slew Rate-Nom 10 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 10 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

Alternate Parts for AD8476BCPZ-WP

This table gives cross-reference parts and alternative options found for AD8476BCPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8476BCPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8476ACPZ-WP Low Power, Unity Gain Fully Differential Amplifier & ADC Driver Analog Devices Inc AD8476BCPZ-WP vs AD8476ACPZ-WP
AD8476BCPZ-RL Low Power, Unity Gain Fully Differential Amplifier & ADC Driver Analog Devices Inc AD8476BCPZ-WP vs AD8476BCPZ-RL

AD8476BCPZ-WP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8476BCPZ-WP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8476BCPZ-WP by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8476BCPZ-WP would you like to use for your alert(s)?
  • Please alert me when AD8476BCPZ-WP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8476BCPZ-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8476BCPZ-WP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8476BCPZ-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8476BCPZ-WP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8476BCPZ-WP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: