-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Selectable Gain, Fully Differential Funnel Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8475BRMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7529
|
Newark | Diff-Amp, 150Mhz, -40 To 85Deg C, Msop, No. Of Channels:1Channels, Gain Bandwidth Product:150Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$4.4500 / $9.7900 | Buy Now |
DISTI #
505-AD8475BRMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2529 In Stock |
|
$4.9025 / $8.2400 | Buy Now |
DISTI #
584-AD8475BRMZ
|
Mouser Electronics | Differential Amplifiers Funnel Amp/Next Gen AD8275 RoHS: Compliant | 5291 |
|
$4.4500 / $9.7900 | Buy Now |
DISTI #
V36:1790_06215033
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2245 | Americas - 24 |
|
$4.1570 | Buy Now |
|
Analog Devices Inc | Funnel Amp/Next Gen AD8275 Package Multiple: 50 | 556 |
|
$3.2400 / $9.7900 | Buy Now |
DISTI #
26616977
|
Verical | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$4.1570 | Buy Now |
DISTI #
65740160
|
Verical | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2245 | Americas - 24 |
|
$4.1570 | Buy Now |
DISTI #
AD8475BRMZ
|
TME | IC: operational amplifier, 150MHz, Ch: 1, MSOP10, tube Min Qty: 1 | 0 |
|
$4.7700 / $6.2000 | RFQ |
|
Vyrian | Amplifiers | 769 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8475BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8475BRMZ
Analog Devices Inc
Precision, Selectable Gain, Fully Differential Funnel Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8475BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8475BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8475BRMZ-R7 | Analog Devices Inc | Check for Price | Precision, Selectable Gain, Fully Differential Funnel Amplifier | AD8475BRMZ vs AD8475BRMZ-R7 |
A good PCB layout for the AD8475BRMZ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the input signal source. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
To ensure the AD8475BRMZ is properly biased, make sure to connect the VPOS and VNEG pins to a stable voltage source, and set the bias voltage (VBIAS) to the recommended value of 2.5V. Also, ensure that the input common-mode voltage is within the recommended range of 1.5V to 3.5V.
The AD8475BRMZ can handle input voltages up to ±10V without damage. However, it's recommended to limit the input voltage to ±5V to ensure optimal performance and to prevent damage to the device.
The gain of the AD8475BRMZ can be calculated using the formula: Gain = (Rf / Rg) x (1 + (Rb / Ra)), where Rf, Rg, Rb, and Ra are the values of the external resistors connected to the device.
The recommended operating temperature range for the AD8475BRMZ is -40°C to +125°C. However, the device can operate up to +150°C for short periods of time.