-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Selectable Gain, Fully Differential Funnel Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8475BRMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8475BRMZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
438 In Stock |
|
$4.4500 / $9.7900 | Buy Now |
DISTI #
584-AD8475BRMZ-R7
|
Mouser Electronics | Differential Amplifiers Funnel Amp/Next Gen AD8275 RoHS: Compliant | 713 |
|
$4.5100 / $9.3200 | Buy Now |
|
Analog Devices Inc | Funnel Amp/Next Gen AD8275 Min Qty: 1 Package Multiple: 1000 | 1088 |
|
$4.4500 / $10.2600 | Buy Now |
DISTI #
26634308
|
Verical | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.0857 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 10MSOP | 1200 |
|
$4.4203 / $5.7095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8475BRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8475BRMZ-R7
Analog Devices Inc
Precision, Selectable Gain, Fully Differential Funnel Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8475BRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8475BRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8475BRMZ | Analog Devices Inc | $5.5674 | Precision, Selectable Gain, Fully Differential Funnel Amplifier | AD8475BRMZ-R7 vs AD8475BRMZ |
AD8475BRMZ-RL | Analog Devices Inc | Check for Price | Precision, Selectable Gain, Fully Differential Funnel Amplifier | AD8475BRMZ-R7 vs AD8475BRMZ-RL |