There are no models available for this part yet.
Overview of AD8470703Q by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for AD8470703Q by Analog Devices Inc
Part Data Attributes for AD8470703Q by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
8
|
Manufacturer Package Code
|
Q-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-609 Code
|
e0
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AD8470703Q
This table gives cross-reference parts and alternative options found for AD8470703Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8470703Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6218AN | IC DUAL OP-AMP, 4500 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | AD8470703Q vs LM6218AN |
LM6118J | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 17 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | AD8470703Q vs LM6118J |
HA7-5222-9 | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Intersil Corporation | AD8470703Q vs HA7-5222-9 |
LM6218AN | DUAL OP-AMP, 4500uV OFFSET-MAX, 17MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | AD8470703Q vs LM6218AN |
5962-9156501MPX | DUAL OP-AMP, 2500uV OFFSET-MAX, 17MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD8470703Q vs 5962-9156501MPX |
LM6361N | IC OP-AMP, 22000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | AD8470703Q vs LM6361N |
5962-8964701PX | IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD8470703Q vs 5962-8964701PX |
LM6361J | OP-AMP, 22000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD8470703Q vs LM6361J |
LM6261J | OP-AMP, 7000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD8470703Q vs LM6261J |
LT1224CN8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | AD8470703Q vs LT1224CN8 |