-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 MHz, 2000 V/µs, Monolithic Op Amp with Quad Low Noise
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD844JRZ-16 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7521
|
Newark | Op-Amp, 60Mhz, 0 To 70Deg C, Wsoic-16, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$8.0300 / $14.6500 | Buy Now |
DISTI #
505-AD844JRZ-16-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$7.9500 / $15.1300 | Buy Now |
DISTI #
584-AD844JRZ-16
|
Mouser Electronics | Operational Amplifiers - Op Amps IC, OP-AMP, AD844JR IC RoHS: Compliant | 55 |
|
$8.2700 / $13.9500 | Buy Now |
DISTI #
V36:1790_06215028
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2448 | Americas - 28 |
|
$7.8530 / $7.9320 | Buy Now |
|
Analog Devices Inc | IC, OP-AMP, AD844JR IC Package Multiple: 47 | 1463 |
|
$5.1900 / $15.1300 | Buy Now |
DISTI #
26101262
|
Verical | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 2021 |
|
$8.0000 | Buy Now |
DISTI #
87115686
|
Verical | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2448 | Americas - 28 |
|
$7.8530 / $7.9320 | Buy Now |
DISTI #
81021185
|
Verical | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2417 | Americas - 2 |
|
$17.1837 | Buy Now |
|
Rochester Electronics | OP-AMP, 500uV OFFSET-MAX, 60MHz BAND WIDTH, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$6.6800 / $8.3500 | Buy Now |
DISTI #
AD844JRZ-16
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 47 | 0 |
|
$8.3100 / $8.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD844JRZ-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD844JRZ-16
Analog Devices Inc
60 MHz, 2000 V/µs, Monolithic Op Amp with Quad Low Noise
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013-AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.45 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1200 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD844JRZ-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD844JRZ-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD844JRZ-16-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16 | AD844JRZ-16 vs AD844JRZ-16-REEL |
AD844JR-16-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, MS-013-AA, SOIC-16, Operational Amplifier | AD844JRZ-16 vs AD844JR-16-REEL |
AD844JR-16-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, MS-013-AA, SOIC-16, Operational Amplifier | AD844JRZ-16 vs AD844JR-16-REEL7 |
AD844JRZ-16-REEL7 | Analog Devices Inc | $8.7345 | 60 MHz, 2000 V/µs, Monolithic Op Amp with Quad Low Noise | AD844JRZ-16 vs AD844JRZ-16-REEL7 |
AD844JR-16-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, MS-013-AA, SOIC-16 | AD844JRZ-16 vs AD844JR-16-REEL7 |
AD844JR-16-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, MS-013-AA, SOIC-16 | AD844JRZ-16 vs AD844JR-16-REEL |
AD844JR-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, MS-013-AA, SOIC-16 | AD844JRZ-16 vs AD844JR-16 |
The maximum power dissipation of the AD844JRZ-16 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a small capacitor (e.g., 10nF) in parallel with the feedback resistor to reduce oscillations.
The recommended operating voltage range for the AD844JRZ-16 is ±2V to ±18V, with a maximum differential input voltage of ±30V.
The AD844JRZ-16 has a limited common-mode voltage range, and exceeding the supply rails can cause the op-amp to behave erratically or even latch up. It's essential to ensure the input common-mode voltage remains within the specified range.
While the AD844JRZ-16 can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited output current drive capability. A dedicated comparator like the AD790 or AD8561 might be a better option.