Part Details for AD844JR by Analog Devices Inc
Overview of AD844JR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD844JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,16PIN,CERAMIC | 24 |
|
$9.6737 / $11.7653 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,16PIN,CERAMIC | 8 |
|
$7.4700 / $14.9400 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,16PIN,CERAMIC | 7 |
|
$9.9600 / $14.9400 | Buy Now |
Part Details for AD844JR
AD844JR CAD Models
AD844JR Part Data Attributes
|
AD844JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD844JR
Analog Devices Inc
IC OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.45 µA | |
Bias Current-Max (IIB) @25C | 0.45 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1200 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 60000 | |
Width | 7.5 mm |
Alternate Parts for AD844JR
This table gives cross-reference parts and alternative options found for AD844JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD844JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD844JRZ-16 | Analog Devices Inc | $9.3321 | 60 MHz, 2000 V/µs, Monolithic Op Amp with Quad Low Noise | AD844JR vs AD844JRZ-16 |
AD844JR-16-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, MS-013-AA, SOIC-16, Operational Amplifier | AD844JR vs AD844JR-16-REEL7 |
AD844JRZ-16-REEL7 | Analog Devices Inc | $10.9797 | 60 MHz, 2000 V/µs, Monolithic Op Amp with Quad Low Noise | AD844JR vs AD844JRZ-16-REEL7 |
AD844JR-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, MS-013-AA, SOIC-16 | AD844JR vs AD844JR-16 |
AD844JR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD844JR vs AD844JR-REEL |
AD844JR-16 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16 | AD844JR vs AD844JR-16 |