Amplifier Circuits
AD843JRZ-16-REEL
Description: OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16

Overview of AD843JRZ-16-REEL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

CAD Models for AD843JRZ-16-REEL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD843JRZ-16-REEL by Rochester Electronics LLC

AD843JRZ-16-REEL
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.06 µA
Common-mode Reject Ratio-Nom
72 dB
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.25 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Slew Rate-Nom
250 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
34000
Width
7.5 mm
Want to compare parts?
  1. AD843JRZ-16-REEL
    Rochester Electronics LLC
    OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16
    VS

Alternate Parts for AD843JRZ-16-REEL

This table gives cross-reference parts and alternative options found for AD843JRZ-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD843JRZ-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD843JR-16 OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 Rochester Electronics LLC AD843JRZ-16-REEL vs AD843JR-16
AD843JRZ-16-REEL 34 MHz, CBFET Fast Settling Op Amp Analog Devices Inc AD843JRZ-16-REEL vs AD843JRZ-16-REEL
AD843JR-16 OP-AMP, 4000uV OFFSET-MAX, 34MHz BAND WIDTH, PDSO16, SOIC-16 Analog Devices Inc AD843JRZ-16-REEL vs AD843JR-16
AD843JRZ-16 OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 Rochester Electronics LLC AD843JRZ-16-REEL vs AD843JRZ-16
AD843JR-16-REEL7 IC OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier Analog Devices Inc AD843JRZ-16-REEL vs AD843JR-16-REEL7
AD843JR-16-REEL7 OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 Rochester Electronics LLC AD843JRZ-16-REEL vs AD843JR-16-REEL7
Part Number Description Manufacturer Compare
AD843JR-16-REEL OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 Rochester Electronics LLC AD843JRZ-16-REEL vs AD843JR-16-REEL
AD843JR-16 OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 Rochester Electronics LLC AD843JRZ-16-REEL vs AD843JR-16
AD843JRZ-16 OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 Rochester Electronics LLC AD843JRZ-16-REEL vs AD843JRZ-16
AD843JR-16-REEL7 OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16 Rochester Electronics LLC AD843JRZ-16-REEL vs AD843JR-16-REEL7
AD843JR-16 OP-AMP, 4000uV OFFSET-MAX, 34MHz BAND WIDTH, PDSO16, SOIC-16 Analog Devices Inc AD843JRZ-16-REEL vs AD843JR-16
AD843JR-16-REEL7 IC OP-AMP, 4000 uV OFFSET-MAX, 34 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier Analog Devices Inc AD843JRZ-16-REEL vs AD843JR-16-REEL7
AD843JRZ-16-REEL 34 MHz, CBFET Fast Settling Op Amp Analog Devices Inc AD843JRZ-16-REEL vs AD843JRZ-16-REEL

Related Parts for AD843JRZ-16-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD843JRZ-16-REEL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD843JRZ-16-REEL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD843JRZ-16-REEL would you like to use for your alert(s)?
  • Please alert me when AD843JRZ-16-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD843JRZ-16-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD843JRZ-16-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD843JRZ-16-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD843JRZ-16-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD843JRZ-16-REEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: