-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7519
|
Newark | Rms-Dc Converter, 0.5%, 1Mhz, 325Ua, Accuracy:0.5%, Bandwidth:1Mhz, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Ic Case:Lfcsp, No. Of Pins:20Pins, Supply Voltage Range:4.8V To 36V, ± 2.4V To ± 18V Rohs Compliant: Yes |Analog Devices AD8436JCPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 154 |
|
$5.4100 / $9.5400 | Buy Now |
DISTI #
505-AD8436JCPZ-R7CT-ND
|
DigiKey | IC RMS TO DC CONVERTER 20LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2502 In Stock |
|
$5.2086 / $9.1800 | Buy Now |
DISTI #
584-AD8436JCPZ-R7
|
Mouser Electronics | Power Management Specialized - PMIC Low Cost, Low Power, True RMS-to-DC Converter RoHS: Compliant | 2109 |
|
$5.0100 / $9.1700 | Buy Now |
DISTI #
V36:1790_06214444
|
Arrow Electronics | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2404 | Americas - 1500 |
|
$4.9950 | Buy Now |
|
Analog Devices Inc | LowCost &PowerTrue RMS-to-DC C Min Qty: 1 Package Multiple: 1500 | 501 |
|
$3.4800 / $9.1800 | Buy Now |
DISTI #
77720482
|
Verical | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2404 | Americas - 1500 |
|
$4.9950 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Chip1Cloud | IC CONV TRUE RMS-DC LP 20LFCSP | 600 |
|
RFQ | |
DISTI #
C1S103101035273
|
Chip1Stop | RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 878 |
|
$5.0200 / $8.9900 | Buy Now |
DISTI #
4023554
|
element14 Asia-Pacific | RMS-DC CONVERTER, 0.5%, 1MHZ, 325UA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 154 |
|
$5.3037 / $9.7111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8436JCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8436JCPZ-R7
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSPWQ-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 3 | |
Negative Input Voltage-Max | -18 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -2.4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 0.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 36 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |