Part Details for AD842SQ by Analog Devices Inc
Overview of AD842SQ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD842SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD842SQ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HIGH OUTPUT CURRENT AMP Package Multiple: 25 | 25 |
|
$56.4600 / $120.9900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP14 RoHS: Not Compliant Status: Active Min Qty: 1 | 13 |
|
$32.1000 / $37.7700 | Buy Now |
Part Details for AD842SQ
AD842SQ CAD Models
AD842SQ Part Data Attributes
|
AD842SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD842SQ
Analog Devices Inc
Wideband, High Output Current, Fast Settling Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 375 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 40000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD842SQ
This table gives cross-reference parts and alternative options found for AD842SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD842SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD842SQ/883B | Wideband, High Output Current, Fast Settling Op Amp | Analog Devices Inc | AD842SQ vs AD842SQ/883B |
5962-8964201CX | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Analog Devices Inc | AD842SQ vs 5962-8964201CX |
5962-8964201CA | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Analog Devices Inc | AD842SQ vs 5962-8964201CA |