-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8426ACPZ-WP by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7507
|
Newark | Instrumentation Amp, 1Mhz, 105Db, Lfcsp, No. Of Channels:2Channels, Input Offset Voltage:300Μv, G... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$4.0500 / $8.2800 | Buy Now |
DISTI #
AD8426ACPZ-WP-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
55 In Stock |
|
$3.7969 / $6.6700 | Buy Now |
DISTI #
584-AD8426ACPZ-WP
|
Mouser Electronics | Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp RoHS: Compliant | 27 |
|
$3.8000 / $8.4100 | Buy Now |
|
Analog Devices Inc | Wide Supply Range, Dual R-R-O Min Qty: 1 Package Multiple: 64 | 1099 |
|
$2.5900 / $8.2400 | Buy Now |
DISTI #
77890512
|
Verical | INST Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 128 Package Multiple: 128 | Americas - 1024 |
|
$4.0286 | Buy Now |
|
Vyrian | Amplifiers | 203 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8426ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8426ACPZ-WP
Analog Devices Inc
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-263VBBC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8426ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8426ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8426BCPZ-R7 | Analog Devices Inc | $5.4123 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8426ACPZ-WP vs AD8426BCPZ-R7 |
AD8426BCPZ-WP | Analog Devices Inc | $6.1245 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | AD8426ACPZ-WP vs AD8426BCPZ-WP |
A good PCB layout for the AD8426ACPZ-WP involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and ensure optimal performance.
To ensure the AD8426ACPZ-WP is properly biased, make sure to connect the VPOS and VNEG pins to a stable voltage source, and ensure the voltage difference between VPOS and VNEG is within the recommended range of 4.5V to 36V. Additionally, decouple the power pins with 10uF capacitors to reduce noise and ensure stable operation.
The recommended input impedance for the AD8426ACPZ-WP is 1kΩ to 10kΩ. A higher input impedance can lead to reduced bandwidth and increased noise, while a lower input impedance can result in increased power consumption and reduced accuracy.
To minimize EMI and RFI interference, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure good PCB layout practices, such as keeping the input and output traces separate, and using a solid ground plane.
The maximum operating temperature range for the AD8426ACPZ-WP is -40°C to 125°C. Temperature affects the device's performance by increasing the offset voltage and reducing the common-mode rejection ratio (CMRR) at higher temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.