Part Details for AD8421ACPZ-RL by Analog Devices Inc
Overview of AD8421ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8421ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7490
|
Newark | Instrumentation Amp, 10Mhz, 134Db, Lfcsp, No. Of Channels:1Channels, Input Offset Voltage:70Μv, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 2.5V To ± 18V, 5V To 36V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Cmrr:134Db Rohs Compliant: Yes |Analog Devices AD8421ACPZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4200 / $7.8900 | Buy Now |
DISTI #
584-AD8421ACPZ-RL
|
Mouser Electronics | Instrumentation Amplifiers 3 nV /?Hz, Low Power Instrumentation Amplifier RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
|
Analog Devices Inc | 3nV/vHz noise Precision InAmp Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0600 / $4.9400 | Buy Now |
DISTI #
AD8421ACPZ-RL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 5000 | 0 |
|
$4.0000 | Buy Now |
DISTI #
4019307
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 10MHZ, 134DB, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.0834 / $7.7748 | Buy Now |
DISTI #
4019307RL
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 10MHZ, 134DB, LFCSP RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.0834 / $7.0276 | Buy Now |
DISTI #
4019307RL
|
Farnell | INSTRUMENTATION AMP, 10MHZ, 134DB, LFCSP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.1050 / $6.3842 | Buy Now |
DISTI #
4019307
|
Farnell | INSTRUMENTATION AMP, 10MHZ, 134DB, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.1050 / $7.2908 | Buy Now |
Part Details for AD8421ACPZ-RL
AD8421ACPZ-RL CAD Models
AD8421ACPZ-RL Part Data Attributes:
|
AD8421ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8421ACPZ-RL
Analog Devices Inc
3 nV /√Hz, Low Power Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-19 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-16 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Moisture Sensitivity Level | 3 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |