Part Details for AD841SE/883B by Analog Devices Inc
Overview of AD841SE/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD841SE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD841SE/883B-ND
|
DigiKey | IC OPAMP GP 40MHZ 20CLCC Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | FAST SETTLING H.S. OP AMP Min Qty: 1 Package Multiple: 1 | 288 |
|
$71.3500 / $118.9300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5500UV OFFSET-MAX, BIPOLAR, CQCC20 | 34 |
|
$93.3800 / $105.5600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5500UV OFFSET-MAX, BIPOLAR, CQCC20 | 6 |
|
$104.3647 / $115.9608 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5500UV OFFSET-MAX, BIPOLAR, CQCC20 | 17 |
|
$129.9200 / $162.4000 | Buy Now |
Part Details for AD841SE/883B
AD841SE/883B CAD Models
AD841SE/883B Part Data Attributes:
|
AD841SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD841SE/883B
Analog Devices Inc
Wideband, Unity-Gain Stable, Fast Settling Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 25000 | |
Width | 8.89 mm |
Alternate Parts for AD841SE/883B
This table gives cross-reference parts and alternative options found for AD841SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHA4-2540/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | AD841SE/883B vs EHA4-2540/883B |
AD840S(E)/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | AD841SE/883B vs AD840S(E)/883B |
EL2040L/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | AD841SE/883B vs EL2040L/883B |
EHA4-5190/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | AD841SE/883B vs EHA4-5190/883B |
EL2190L/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | AD841SE/883B vs EL2190L/883B |
AD840SE/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | AD841SE/883B vs AD840SE/883B |