Part Details for AD841JN by Analog Devices Inc
Overview of AD841JN by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD841JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.5688 / $8.2500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Plastic, DIP | 5 |
|
$8.7340 / $11.9100 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Plastic, DIP | 20 |
|
$8.2500 / $11.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 14 Pin, Plastic, DIP | 5 |
|
$11.6411 / $12.4727 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4836 |
|
$6.0000 / $7.0600 | Buy Now |
|
ComSIT USA | WIDEBAND, UNITY-GAIN STABLE, FAST SETTLING OP AMP Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant | Europe - 222 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 40MHZ 14DIP | 8000 |
|
RFQ |
Part Details for AD841JN
AD841JN CAD Models
AD841JN Part Data Attributes:
|
AD841JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD841JN
Analog Devices Inc
IC OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for AD841JN
This table gives cross-reference parts and alternative options found for AD841JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-2840-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP14, | Harris Semiconductor | AD841JN vs HA1-2840-5 |
EL2028J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | AD841JN vs EL2028J |
HA1-2540-2 | OP-AMP, 15000uV OFFSET-MAX, 400MHz BAND WIDTH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | AD841JN vs HA1-2540-2 |
HA1-5190/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | AD841JN vs HA1-5190/883 |
HA1-2542-2 | OP-AMP, 20000uV OFFSET-MAX, 70MHz BAND WIDTH, CDIP14, CERDIP-14 | Intersil Corporation | AD841JN vs HA1-2542-2 |
EHA1-2540-2 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | AD841JN vs EHA1-2540-2 |
HA1-2540-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, | Harris Semiconductor | AD841JN vs HA1-2540-9 |
EHA1-5190-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | AD841JN vs EHA1-5190-2 |
HA3-2540C9 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | AD841JN vs HA3-2540C9 |
5962-8778401CA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Elantec (RETIRED) | AD841JN vs 5962-8778401CA |