-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional, Zero-Drift, Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7488
|
Newark | Current Sense Amp, 250Khz, Nsoic, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices AD8418WBRZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$1.8700 / $3.5400 | Buy Now |
DISTI #
AD8418WBRZ-RLCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10183 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
584-AD8418WBRZ-RL
|
Mouser Electronics | Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP RoHS: Compliant | 4959 |
|
$1.7000 / $3.4000 | Buy Now |
|
Analog Devices Inc | Zero Drift ,Precision Current Min Qty: 1 Package Multiple: 2500 | 42037 |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
67596252
|
Verical | SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 42500 |
|
$1.6282 / $1.9538 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 10KHZ 8SOIC | 42037 |
|
RFQ | |
DISTI #
C1S103101348070
|
Chip1Stop | SP Amp Current Sense Amp Single ±2.75V/5.5V Automotive 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2480 |
|
$1.5800 / $3.0600 | Buy Now |
|
CHIPMALL.COM LIMITED | Single SOIC-8 Current-Sensing Amplifiers ROHS | 249 |
|
$1.7145 / $2.9842 | Buy Now |
|
LCSC | Single SOIC-8 Current-Sensing Amplifiers ROHS | 249 |
|
$1.4909 / $2.5950 | Buy Now |
|
Win Source Electronics | Bidirectional, Zero Drift, Current Sense Amplifier | IC CURR SENSE 1 CIRCUIT 8SOIC | 222170 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8418WBRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8418WBRZ-RL
Analog Devices Inc
Bidirectional, Zero-Drift, Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8418WBRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8418WBRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8418BRMZ | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418WBRZ-RL vs AD8418BRMZ |
AD8418WBRZ | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418WBRZ-RL vs AD8418WBRZ |
AD8418WBRMZ-RL | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418WBRZ-RL vs AD8418WBRMZ-RL |