Part Details for AD8418AWBRMZ-10 by Analog Devices Inc
Results Overview of AD8418AWBRMZ-10 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8418AWBRMZ-10 Information
AD8418AWBRMZ-10 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8418AWBRMZ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7480
|
Newark | Current Sense Amp, 250Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$2.5200 / $4.9200 | Buy Now |
DISTI #
505-AD8418AWBRMZ-10-ND
|
DigiKey | HIGH COMMON MODE CUR SENSE, -3V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
250 In Stock |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
584-AD8418AWBRMZ10
|
Mouser Electronics | Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V RoHS: Compliant | 500 |
|
$2.4800 / $6.3800 | Buy Now |
|
Analog Devices Inc | High Common Mode Cur Sense, -3 Package Multiple: 50 | 15150 |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
AD8418AWBRMZ-10
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 250 | 0 |
|
$2.6000 / $2.7000 | Buy Now |
|
Vyrian | Amplifiers | 4094 |
|
RFQ |
Part Details for AD8418AWBRMZ-10
AD8418AWBRMZ-10 CAD Models
AD8418AWBRMZ-10 Part Data Attributes
|
AD8418AWBRMZ-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8418AWBRMZ-10
Analog Devices Inc
Bidirectional, Zero-Drift, Current Sense Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-06-22 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 260 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |