Datasheets
AD8402AR100 by:

DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MS-012AB, SOIC-14

Part Details for AD8402AR100 by Rochester Electronics LLC

Overview of AD8402AR100 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD8402AR100

AD8402AR100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8402AR100 Part Data Attributes:

AD8402AR100 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD8402AR100 Rochester Electronics LLC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, MS-012AB, SOIC-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Bandwidth-Nom 0.071 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Positions 256
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Resistance Law LINEAR
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Coefficient-Nom 500 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 100000 Ω
Width 3.9 mm

AD8402AR100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8402AR100 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8402AR100 by Rochester Electronics LLC

  • Please alert me when AD8402AR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8402AR100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8402AR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8402AR100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8402AR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8402AR100 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: