-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7453
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8402ANZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4000 / $6.7500 | Buy Now |
DISTI #
AD8402ANZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
139 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
584-AD8402ANZ10
|
Mouser Electronics | Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER RoHS: Compliant | 28 |
|
$3.6800 / $6.4900 | Buy Now |
|
Analog Devices Inc | DUAL 8-BIT POTENTIOMETER Min Qty: 1 Package Multiple: 25 | 178 |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
26153644
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$3.8571 | Buy Now |
DISTI #
12153479
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$3.2450 / $4.5810 | Buy Now |
|
Ameya Holding Limited | AD8402ANZ10 10kΩ 256位置 数字电位计, 串行 3 线接口, 14针 PDIP封装 | 178 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8402ANZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8402ANZ10
Analog Devices Inc
2-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |