-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8400ARZ100 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7451
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Contr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$3.8500 / $7.4300 | Buy Now |
DISTI #
AD8400ARZ100-ND
|
DigiKey | IC DGTL POT 100KOHM 256TAP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1228 In Stock |
|
$2.3375 / $6.1000 | Buy Now |
DISTI #
584-AD8400ARZ100
|
Mouser Electronics | Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 100K RoHS: Compliant | 234 |
|
$2.3300 / $6.1000 | Buy Now |
DISTI #
V36:1790_06214888
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 20 Weeks Date Code: 2224 | Americas - 42 |
|
$2.2870 / $2.6200 | Buy Now |
|
Analog Devices Inc | SINGLE 8-BIT DIGITAL POTENTIOM Package Multiple: 98 | 246 |
|
$1.7600 / $6.1000 | Buy Now |
DISTI #
62358514
|
Verical | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2224 | Americas - 42 |
|
$2.2870 / $2.6200 | Buy Now |
|
Quest Components | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 | 2 |
|
$3.0300 / $4.5450 | Buy Now |
|
Rochester Electronics | AD8400 - Digital Potentiometer, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDS... more RoHS: Compliant Status: Active Min Qty: 1 | 228 |
|
$2.2100 / $2.6000 | Buy Now |
|
NexGen Digital | 70 |
|
RFQ | ||
|
Vyrian | Converters | 119 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8400ARZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8400ARZ100
Analog Devices Inc
Single-Channel Digital Potentiometer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.071 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8400ARZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8400ARZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8400ARZ100 | Rochester Electronics LLC | Check for Price | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8400ARZ100 vs AD8400ARZ100 |