There are no models available for this part yet.
Overview of AD8394ACPZ-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8394ACPZ-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD8394ACPZ-R7-ND
|
DigiKey | IC OPAMP ADSL/ADSL2 DL 24LFCSP Min Qty: 114 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
35218 In Stock |
|
$2.6400 | Buy Now | |
Rochester Electronics | AD8394 - Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35218 |
|
$2.2600 / $2.6600 | Buy Now |
CAD Models for AD8394ACPZ-R7 by Analog Devices Inc
Part Data Attributes for AD8394ACPZ-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
CSP
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|