-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750 MHz Digitally Controlled Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8370AREZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7444
|
Newark | Gain Amplifier, 750Mhz, Tssop-Ep, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$8.2200 / $14.0800 | Buy Now |
DISTI #
505-AD8370AREZ-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
339 In Stock |
|
$8.1500 / $15.4200 | Buy Now |
DISTI #
584-AD8370AREZ
|
Mouser Electronics | Special Purpose Amplifiers IF Digital Control VGA RoHS: Compliant | 511 |
|
$8.6200 / $13.6000 | Buy Now |
DISTI #
V36:1790_06214600
|
Arrow Electronics | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2207 | Americas - 82 |
|
Buy Now | |
DISTI #
V99:2348_06214600
|
Arrow Electronics | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 | Americas - 60 |
|
$8.2750 / $9.6170 | Buy Now |
|
Analog Devices Inc | IF Digital Control VGA Package Multiple: 96 | 5828 |
|
$6.0100 / $15.4200 | Buy Now |
DISTI #
26163344
|
Verical | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 5952 |
|
$8.2013 | Buy Now |
DISTI #
66360331
|
Verical | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 82 Date Code: 2207 | Americas - 82 |
|
$3.8030 | Buy Now |
DISTI #
66352700
|
Verical | SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 60 |
|
$8.2750 / $8.4280 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 37 |
|
$7.9300 / $12.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8370AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8370AREZ
Analog Devices Inc
750 MHz Digitally Controlled Variable Gain Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RE-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8370AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8370AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8370ARE | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-153ABT, TSSOP-16, Analog IC:Other | AD8370AREZ vs AD8370ARE |
AD8370AREZ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-153ABT, TSSOP-16, Analog IC:Other | AD8370AREZ vs AD8370AREZ-REEL7 |
AD8370ARE-REEL7 | Analog Devices Inc | Check for Price | 750 MHz Digitally Controlled Variable Gain Amplifier | AD8370AREZ vs AD8370ARE-REEL7 |
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star-grounding configuration and avoid routing digital signals near the analog inputs.
Use the AD8370AREZ's internal calibration feature to optimize the gain and offset. The device has a built-in calibration mode that allows you to adjust the gain and offset to compensate for external component tolerances and temperature variations.
Power up the device in the following sequence: AVDD, DVDD, and then the analog input signals. Ensure that the power supplies are stable and within the recommended operating range before applying the analog input signals.
Use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the analog input lines to reduce EMI. Ensure that the PCB layout is designed to minimize radiation and susceptibility to external interference.
The maximum allowable input voltage for the AD8370AREZ is ±VREF (typically 2.5V). Use external voltage-limiting resistors or clamping diodes to protect the device from overvoltage conditions. Ensure that the input signals are within the recommended operating range to prevent damage or malfunction.