-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8367ARUZ-RL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7442
|
Newark | Gain Amplifier, 5Mhz, Tssop, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Ampl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1006 |
|
$7.5800 / $10.7300 | Buy Now |
DISTI #
505-AD8367ARUZ-RL7CT-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2348 In Stock |
|
$8.4614 / $13.6700 | Buy Now |
DISTI #
584-AD8367ARUZ-R7
|
Mouser Electronics | Special Purpose Amplifiers TSSOP LF-1GHz, 45-dB VGA w/ AGC DETECTOR RoHS: Compliant | 1899 |
|
$8.0700 / $13.6700 | Buy Now |
DISTI #
V72:2272_06214587
|
Arrow Electronics | SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2006 Container: Cut Strips | Americas - 621 |
|
$7.3350 / $14.0080 | Buy Now |
|
Analog Devices Inc | TSSOP LF-1GHz, 45-dB VGA w/ AG Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$7.7750 / $14.8700 | Buy Now |
DISTI #
25631092
|
Verical | SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$8.8857 | Buy Now |
DISTI #
87070081
|
Verical | SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 621 |
|
$7.4380 / $13.4460 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 500MHZ 14TSSOP | 205 |
|
RFQ | |
DISTI #
AD8367ARUZ-RL7
|
Richardson RFPD | RF & MW VGA RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.1300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 936 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8367ARUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8367ARUZ-RL7
Analog Devices Inc
500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AD8367ARUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8367ARUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8367ARUZ | Analog Devices Inc | $7.8719 | 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier | AD8367ARUZ-RL7 vs AD8367ARUZ |
AD8367ARU-REEL-7 | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 | AD8367ARUZ-RL7 vs AD8367ARU-REEL-7 |
AD8367ARU | Analog Devices Inc | $9.1057 | 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier | AD8367ARUZ-RL7 vs AD8367ARU |
A good PCB layout for the AD8367ARUZ-RL7 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the input signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the AD8367ARUZ-RL7 operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. A thermal interface material can be used to improve heat transfer between the device and the heat sink. Additionally, the device should be placed in a well-ventilated area to prevent overheating.
The recommended power-up sequence for the AD8367ARUZ-RL7 is to first apply the analog supply voltage (VCC) and then the digital supply voltage (VDD). This ensures that the internal biasing circuitry is properly established before the digital circuitry is powered up.
To troubleshoot issues with the AD8367ARUZ-RL7, start by verifying that the power supplies are within the specified range and that the input signals are within the recommended amplitude and frequency range. Use an oscilloscope to check the input and output waveforms, and consult the datasheet for specific troubleshooting guidelines.
While the AD8367ARUZ-RL7 is a high-performance device, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, it's recommended to consult with Analog Devices Inc. or a qualified reliability engineer to determine the suitability of the device and to discuss any necessary qualifications or testing.