Part Details for AD8363ACPZ-WP by Analog Devices Inc
Results Overview of AD8363ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8363ACPZ-WP Information
AD8363ACPZ-WP by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8363ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8363ACPZ-WP-ND
|
DigiKey | 50 HZ TO 6 GHZ 50 DB TRUPWR DETE Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
867 In Stock |
|
$5.8900 | Buy Now |
|
Analog Devices Inc | Next Generation RMS TruPwr Det Min Qty: 64 Package Multiple: 64 | 4032 |
|
$5.3000 | Buy Now |
|
Rochester Electronics | AD8363 - 50 Hz To 6 Ghz 50 Db Trupwr Detector RoHS: Compliant Status: Active Min Qty: 1 | 867 |
|
$4.5300 / $5.6600 | Buy Now |
DISTI #
AD8363ACPZ-WP
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD8363ACPZ-WP
AD8363ACPZ-WP CAD Models
AD8363ACPZ-WP Part Data Attributes
|
AD8363ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8363ACPZ-WP
Analog Devices Inc
50 Hz TO 6 GHz 50 dB TruPwr™ Detector
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-229VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for AD8363ACPZ-WP
This table gives cross-reference parts and alternative options found for AD8363ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8363ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8363ACPZ-R7 | Analog Devices Inc | $7.0009 | 50 Hz TO 6 GHz 50 dB TruPwr™ Detector | AD8363ACPZ-WP vs AD8363ACPZ-R7 |
AD8363ACPZ-WP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from noise sources. Use a common-mode choke or ferrite bead to filter the power supply.
-
The AD8363ACPZ-WP requires a single 5V power supply. Ensure the power supply is clean and well-regulated. A 0.1uF decoupling capacitor should be placed close to the device. The input common-mode voltage should be set to mid-supply (2.5V) for optimal performance.
-
The AD8363ACPZ-WP can handle input signal amplitudes up to 2.5Vpp differential. Exceeding this limit may result in distortion and reduced accuracy.
-
The AD8363ACPZ-WP has an internal calibration circuit. Apply a known input signal and adjust the offset and gain trim pins to achieve optimal accuracy. Refer to the datasheet for detailed calibration procedures.
-
The typical settling time of the AD8363ACPZ-WP is 1.5us to 2.5us, depending on the input signal frequency and amplitude.