-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF to 2.5 GHz TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9726
|
Newark | Power Detector, 2.5Ghz, 0.25Db, Sot-23-6, Frequency Min:100Mhz, Frequency Max:2.5Ghz, Input Power Min:-17Dbm, Input Power Max:6Dbm, Sensitivity:-, Rf Ic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8361ARTZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2116 |
|
$7.2300 / $13.2300 | Buy Now |
DISTI #
505-AD8361ARTZ-RL7CT-ND
|
DigiKey | IC RF DETECT 100MHZ-2.5GHZ SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4786 In Stock |
|
$7.0750 / $14.7000 | Buy Now |
DISTI #
584-AD8361ARTZ-R7
|
Mouser Electronics | RF Detector SOT23 DC-2.5GHz True Pwr Detector/Cntrlr RoHS: Compliant | 2418 |
|
$7.0700 / $13.7200 | Buy Now |
DISTI #
V72:2272_06214571
|
Arrow Electronics | RF Detector 2500MHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2125 Container: Cut Strips | Americas - 15 |
|
$7.5970 / $10.2580 | Buy Now |
|
Analog Devices Inc | SOT23 DC-2.5GHz True Pwr Detec Min Qty: 1 Package Multiple: 3000 | 3956 |
|
$7.0750 / $14.7000 | Buy Now |
DISTI #
26616913
|
Verical | RF Detector 2500MHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$8.0857 | Buy Now |
DISTI #
59464765
|
Verical | RF Detector 2500MHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 15 |
|
$7.5970 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | IC,POWER METERING,BIPOLAR,TSOP,6PIN,PLASTIC,LEAD FREE | 121 |
|
$7.5488 / $13.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8361ARTZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8361ARTZ-RL7
Analog Devices Inc
LF to 2.5 GHz TruPwr™ Detector
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8361ARTZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8361ARTZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8361ART-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog IC:Other | AD8361ARTZ-RL7 vs AD8361ART-REEL |
AD8361ARTZ-REEL7 | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO6, MO-178-AB, SOT-23, 6 PIN | AD8361ARTZ-RL7 vs AD8361ARTZ-REEL7 |
MAX2014ETA+ | Analog Devices Inc | Check for Price | 50MHz to 1000MHz, 75dB Logarithmic Detector/Controller, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | AD8361ARTZ-RL7 vs MAX2014ETA+ |
MAX2014ETA+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, ROHS COMPLIANT, TDFN-8 | AD8361ARTZ-RL7 vs MAX2014ETA+ |