-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF to 2.5 GHz TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9724
|
Newark | Power Detector, 2.5Ghz, 0.25Db, Msop-8, Frequency Min:0Hz, Frequency Max:2.5Ghz, Input Power Min:-17Dbm, Input Power Max:6Dbm, Sensitivity:-, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8361ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $13.5200 | Buy Now |
DISTI #
505-AD8361ARMZ-ND
|
DigiKey | IC RF DETECT 2.5GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1331 In Stock |
|
$7.6031 / $12.0000 | Buy Now |
DISTI #
584-AD8361ARMZ
|
Mouser Electronics | RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr RoHS: Compliant | 814 |
|
$8.8600 / $11.9800 | Buy Now |
|
Analog Devices Inc | minSO DC-2.5GHz True Pwr Detec Min Qty: 1 Package Multiple: 50 | 207 |
|
$7.6031 / $12.0000 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | POWER METERING, 8 Pin, Plastic, TSSOP | 1 |
|
$11.4046 | Buy Now |
|
Quest Components | POWER METERING, 8 Pin, Plastic, TSSOP | 12 |
|
$8.7870 / $13.1805 | Buy Now |
|
ComSIT USA | LF TO 2.5 GIGA HZ POWER DETECTOR Analog Circuit, 1 Func, PDSO8 RoHS: Compliant | Europe - 52 |
|
RFQ | |
DISTI #
AD8361ARMZ
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
$7.9100 / $8.4900 | Buy Now |
DISTI #
SMC-AD8361ARMZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8361ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8361ARMZ
Analog Devices Inc
LF to 2.5 GHz TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8361ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8361ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8361ARM-REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187-AA, MSOP-8 | Analog Devices Inc | AD8361ARMZ vs AD8361ARM-REEL |
AD8361ARMZ-REEL | LF to 2.5 GHz TruPwr™ Detector | Analog Devices Inc | AD8361ARMZ vs AD8361ARMZ-REEL |