Part Details for AD8354ACP-REEL by Analog Devices Inc
Overview of AD8354ACP-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8354ACP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8354ACP-REEL-ND
|
DigiKey | IC AMP CELL 1MHZ-2.7GHZ 8LFCSP Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | AD8354 - 1 MHz to 2.7 GHz RF Gain Block ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.6575 / $0.7735 | Buy Now |