-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP_VD, CP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8353ACP-REEL7 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.7650 / $2.0400 | Buy Now | |
|
Rochester Electronics | Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13191 |
|
$0.5979 / $0.9644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8353ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8353ACP-REEL7
Analog Devices Inc
RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP_VD, CP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LFCSP_VD, CP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.6 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 52 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
This table gives cross-reference parts and alternative options found for AD8353ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8353ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8353ACPZ-REEL7 | Analog Devices Inc | $1.2022 | 1 MHz TO 2.7 GHz RF Gain Block | AD8353ACP-REEL7 vs AD8353ACPZ-REEL7 |
AD8353ACP-R2 | Analog Devices Inc | Check for Price | RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP_VD, CP-8 | AD8353ACP-REEL7 vs AD8353ACP-R2 |