There are no models available for this part yet.
Overview of AD8351ARM-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8351ARMZ-REEL7 | Analog Devices | miniSO IF Sampling ADC Driver | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8351ARMZ | Analog Devices | miniSO IF Sampling ADC Driver |
CAD Models for AD8351ARM-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8351ARM-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-187BA, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
2.995 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.12 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2.995 mm
|
Related Parts for AD8351ARM-REEL7
-
AD8351ARMZOther Consumer ICs
-
AD9214BRS-80Analog to Digital Converters
-
ADIS16210CMLZOther Analog ICs
-
ADP1111ARZ-5Switching Regulator or Controllers
-
AD5432YRMZ-REELDigital to Analog Converters
-
AD820BROperational Amplifiers
-
AD8314ACP-WPOther Telecom ICs
-
AD8021ARMZ-REELAudio/Video Amplifiers
-
AD8400AR10Digital Potentiometers