Part Details for AD8350ARZ20 by Analog Devices Inc
Overview of AD8350ARZ20 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8350ARZ20
AD8350ARZ20 CAD Models
AD8350ARZ20 Part Data Attributes
|
AD8350ARZ20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8350ARZ20
Analog Devices Inc
<span class="noTransform">1.0 GHz </span>Differential Amplifier Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 0/Tube
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 200 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AD8350ARZ20
This table gives cross-reference parts and alternative options found for AD8350ARZ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8350ARZ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8350AR20-REEL | RF/Microwave Amplifier, 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOIC-8 | Analog Devices Inc | AD8350ARZ20 vs AD8350AR20-REEL |
AD8350AR20 | RF/Microwave Amplifier, 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOIC-8 | Analog Devices Inc | AD8350ARZ20 vs AD8350AR20 |