Part Details for AD8350-10 by Analog Devices Inc
Overview of AD8350-10 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD8350-10
AD8350-10 CAD Models
AD8350-10 Part Data Attributes:
|
AD8350-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8350-10
Analog Devices Inc
RF/Microwave Amplifier, 1200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 200 Ω | |
Gain | 10 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |