Part Details for AD834SCHIPS by Analog Devices Inc
Overview of AD834SCHIPS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD834SCHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD834SCHIPS-505-ND
|
DigiKey | 500 MHZ FOUR-QUADRANT MULTIPLIER Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4051 In Stock |
|
$22.5400 | Buy Now |
|
Rochester Electronics | AD834SCHIPS-DIE - Four-Quadrant Multiplier ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 4051 |
|
$18.4200 / $21.6700 | Buy Now |
Part Details for AD834SCHIPS
AD834SCHIPS CAD Models
AD834SCHIPS Part Data Attributes
|
AD834SCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD834SCHIPS
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, UUC8, DIE-8, Analog Computational Function
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | S-XUUC-N8 | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 220 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AD834SCHIPS
This table gives cross-reference parts and alternative options found for AD834SCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD834SCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL4083CS | Elantec (RETIRED) | Check for Price | Analog Multiplier Or Divider, 1 Func, 225MHz Band Width, BIPolar, PDSO8, SO-8 | AD834SCHIPS vs EL4083CS |