-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz Four-Quadrant Multiplier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD834JNZ-ND
|
DigiKey | IC MULTIPLIER QUADRANT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1473 In Stock |
|
$58.0400 | Buy Now |
DISTI #
AD834JNZ-ND
|
DigiKey | IC MULTIPLIER QUADRANT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.8700 | Buy Now |
|
Analog Devices Inc | IC, MONO MULTIPLIER IC Package Multiple: 1 | 876 |
|
$38.8500 / $67.3900 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 40 |
|
$28.4294 / $33.4464 | Buy Now | |
|
Rochester Electronics | AD834 - Analog Multiplier Or Divider, 500MHz Band Width, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 1473 |
|
$47.4400 / $55.8100 | Buy Now |
|
ComSIT USA | 500 MHZ FOUR-QUADRANT MULTIPLIER Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, PDIP8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD834JNZ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD834JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD834JNZ
Analog Devices Inc
500 MHz Four-Quadrant Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD834JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD834JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD834JN | Analog Devices Inc | Check for Price | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Analog Computational Function | AD834JNZ vs AD834JN |
AD834ARZ-R7 | Analog Devices Inc | Check for Price | 500 MHz Four-Quadrant Multiplier | AD834JNZ vs AD834ARZ-R7 |
AD834SQ/883B | Analog Devices Inc | Check for Price | 500 MHz Four-Quadrant Multiplier | AD834JNZ vs AD834SQ/883B |
AD834ARZ | Analog Devices Inc | $40.5701 | 500 MHz Four-Quadrant Multiplier | AD834JNZ vs AD834ARZ |
AD834AR-REEL7 | Analog Devices Inc | Check for Price | ANALOG MULTIPLIER OR DIVIDER, 500MHz BAND WIDTH, PDSO8, SOIC-8 | AD834JNZ vs AD834AR-REEL7 |
AD834JRZ | Analog Devices Inc | $39.1314 | 500 MHz Four-Quadrant Multiplier | AD834JNZ vs AD834JRZ |