Part Details for AD834AQ by Analog Devices Inc
Overview of AD834AQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD834AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD834AQ-ND
|
DigiKey | IC MULTIPLIER 4-QUADRANT 8-CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC, 4 QUAD MULTIPLIER IC Min Qty: 1 Package Multiple: 1 | 208 |
|
$96.1100 / $166.7100 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 8 Pin, Ceramic, DIP | 8 |
|
$41.1190 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 8 Pin, Ceramic, DIP | 1 |
|
$57.0264 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 8 Pin, Ceramic, DIP | 7 |
|
$60.0970 / $63.2600 | Buy Now |
DISTI #
AD834AQ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD834AQ
AD834AQ CAD Models
AD834AQ Part Data Attributes:
|
AD834AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD834AQ
Analog Devices Inc
500 MHz Four-Quadrant Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.482 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD834AQ
This table gives cross-reference parts and alternative options found for AD834AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD834AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD834ARZ-R7 | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834AQ vs AD834ARZ-R7 |
AD834JNZ | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834AQ vs AD834JNZ |
AD834JN | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Analog Computational Function | Analog Devices Inc | AD834AQ vs AD834JN |
AD834SQ/883B | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834AQ vs AD834SQ/883B |
AD834JRZ | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834AQ vs AD834JRZ |
AD834JRZ-REEL7 | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function | Analog Devices Inc | AD834AQ vs AD834JRZ-REEL7 |
AD834AR | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function | Analog Devices Inc | AD834AQ vs AD834AR |
AD834JR | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function | Analog Devices Inc | AD834AQ vs AD834JR |