-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700 MHz TO 2.7 GHz Direct Up-Conversion Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8349AREZ-ND
|
DigiKey | RF MODULTR 700MHZ-2.7GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$10.4565 / $15.1400 | Buy Now |
DISTI #
584-AD8349AREZ
|
Mouser Electronics | Modulator / Demodulator Direct Quadrature Modulator RoHS: Compliant | 92 |
|
$10.3200 / $14.6100 | Buy Now |
DISTI #
V99:2348_06214512
|
Arrow Electronics | Quadrature Mod 160MHz 16-Pin TSSOP EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 | Americas - 152 |
|
$9.5840 / $10.4600 | Buy Now |
DISTI #
V36:1790_06214512
|
Arrow Electronics | Quadrature Mod 160MHz 16-Pin TSSOP EP Tube Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2143 | Americas - 137 |
|
$1.8930 / $8.5516 | Buy Now |
|
Analog Devices Inc | Direct Quadrature Modulator Min Qty: 1 Package Multiple: 96 | 395 |
|
$6.7900 / $15.1400 | Buy Now |
DISTI #
25631088
|
Verical | Quadrature Mod 160MHz 16-Pin TSSOP EP Tube Min Qty: 96 Package Multiple: 96 | Americas - 384 |
|
$8.5516 | Buy Now |
DISTI #
59919346
|
Verical | Quadrature Mod 160MHz 16-Pin TSSOP EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 152 |
|
$9.5840 / $10.4600 | Buy Now |
DISTI #
60188226
|
Verical | Quadrature Mod 160MHz 16-Pin TSSOP EP Tube Min Qty: 96 Package Multiple: 96 Date Code: 2143 | Americas - 96 |
|
$1.8930 | Buy Now |
DISTI #
70321305
|
Verical | Quadrature Mod 160MHz 16-Pin TSSOP EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 30 |
|
$9.1680 / $13.1150 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8349AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8349AREZ
Analog Devices Inc
700 MHz TO 2.7 GHz Direct Up-Conversion Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RE-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for AD8349AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8349AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8349AREZ-REEL7 | RF/Microwave Modulator/Demodulator, 700 MHz - 2700 MHz RF/MICROWAVE QPSK MODULATOR, LEAD FREE, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8349AREZ vs AD8349AREZ-REEL7 |
AD8349AREZ-RL7 | 700 MHz TO 2.7 GHz Direct Up-Conversion Quadrature Modulator | Analog Devices Inc | AD8349AREZ vs AD8349AREZ-RL7 |
AD8349ARE | RF/Microwave Modulator/Demodulator, 700 MHz - 2700 MHz RF/MICROWAVE QPSK MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8349AREZ vs AD8349ARE |
AD8349ARE-REEL7 | 700MHz - 2700MHz RF/MICROWAVE QPSK MODULATOR, MO-153ABT, TSSOP-16 | Analog Devices Inc | AD8349AREZ vs AD8349ARE-REEL7 |