Part Details for AD8349AREZ-RL7 by Analog Devices Inc
Overview of AD8349AREZ-RL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8349AREZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8349AREZ-RL7CT-ND
|
DigiKey | RF MODULTR 700MHZ-2.7GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
257 In Stock |
|
$9.5912 / $15.1400 | Buy Now |
DISTI #
584-AD8349AREZ-R7
|
Mouser Electronics | Modulator / Demodulator Direct Quadrature Modulator RoHS: Compliant | 105 |
|
$9.5200 / $13.7300 | Buy Now |
DISTI #
V72:2272_06214514
|
Arrow Electronics | Quadrature Mod 160MHz 16-Pin TSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2014 Container: Cut Strips | Americas - 619 |
|
$9.1560 / $11.1690 | Buy Now |
|
Analog Devices Inc | Direct Quadrature Modulator Min Qty: 1 Package Multiple: 1000 | 12052 |
|
$9.5912 / $15.1400 | Buy Now |
DISTI #
26616907
|
Verical | Quadrature Mod 160MHz 16-Pin TSSOP EP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$10.2000 | Buy Now |
DISTI #
56478561
|
Verical | Quadrature Mod 160MHz 16-Pin TSSOP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 619 |
|
$9.1560 / $11.1690 | Buy Now |
|
Quest Components | 700 MHZ - 2700 MHZ RF/MICROWAVE QPSK MODULATOR, TSSOP-16 | 18 |
|
$9.0563 / $12.0750 | Buy Now |
|
Quest Components | 700 MHZ - 2700 MHZ RF/MICROWAVE QPSK MODULATOR, TSSOP-16 | 175 |
|
$7.6725 / $13.9500 | Buy Now |
|
Rochester Electronics | 700MHz - 2700MHz RF/MICROWAVE QPSK MODULATOR RoHS: Compliant Status: Active Min Qty: 1 | 3411 |
|
$8.8500 / $10.4100 | Buy Now |
|
Ameya Holding Limited | IC MOD QUAD 2.7GHZ 16TSSOP | 12052 |
|
RFQ |
Part Details for AD8349AREZ-RL7
AD8349AREZ-RL7 CAD Models
AD8349AREZ-RL7 Part Data Attributes:
|
AD8349AREZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8349AREZ-RL7
Analog Devices Inc
700 MHz TO 2.7 GHz Direct Up-Conversion Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RE-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |